



R2ACC-1M-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-R2ACC-1M-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | R2ACC-1M-USB-CABLE |
Description | USB A TO C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 3.3' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 3.3' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,790.10000 | ₹1,790.10 |
| 10 | ₹1,520.98200 | ₹15,209.82 |
| 30 | ₹1,407.45033 | ₹42,223.51 |
| 50 | ₹1,357.64540 | ₹67,882.27 |
| 100 | ₹1,292.87190 | ₹1,29,287.19 |
| 250 | ₹1,211.99576 | ₹3,02,998.94 |
| 500 | ₹1,154.21856 | ₹5,77,109.28 |
