



R2ACC-50C-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-R2ACC-50C-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | R2ACC-50C-USB-CABLE |
Description | USB A TO C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,558.07000 | ₹1,558.07 |
| 10 | ₹1,323.70700 | ₹13,237.07 |
| 30 | ₹1,224.96100 | ₹36,748.83 |
| 50 | ₹1,181.59840 | ₹59,079.92 |
| 100 | ₹1,125.22100 | ₹1,12,522.10 |
| 250 | ₹1,054.83196 | ₹2,63,707.99 |
| 500 | ₹1,004.54322 | ₹5,02,271.61 |