
RDA1U | |
|---|---|
DigiKey Part Number | 5214-RDA1U-ND |
Manufacturer | |
Manufacturer Product Number | RDA1U |
Description | BRACKET 4X1.800X0.800" BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Bracket 4.000" L x 1.800" W x 0.800" H (101.60mm x 45.72mm x 20.32mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bracket | |
Size / Dimension | 4.000" L x 1.800" W x 0.800" H (101.60mm x 45.72mm x 20.32mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | Racks | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,833.67000 | ₹3,833.67 |
| 5 | ₹3,276.79200 | ₹16,383.96 |
| 10 | ₹3,062.74400 | ₹30,627.44 |
| 25 | ₹2,801.09680 | ₹70,027.42 |
| 50 | ₹2,707.05340 | ₹1,35,352.67 |





