
RH2A-7M-HDMI-CABLE | |
|---|---|
DigiKey Part Number | 5214-RH2A-7M-HDMI-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | RH2A-7M-HDMI-CABLE |
Description | 23FT ACTIVE HDMI CABLE, HDMI 2.0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 23.0' (7.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer StarTech.com | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI-A Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage High Definition Multimedia Interface |
Length 23.0' (7.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,555.06000 | ₹11,555.06 |
| 10 | ₹9,822.92300 | ₹98,229.23 |
| 25 | ₹9,208.45400 | ₹2,30,211.35 |
| 50 | ₹8,769.52940 | ₹4,38,476.47 |
| 100 | ₹8,399.55310 | ₹8,39,955.31 |