



RK119WALLV | |
|---|---|
DigiKey Part Number | 5214-RK119WALLV-ND |
Manufacturer | |
Manufacturer Product Number | RK119WALLV |
Description | 1U 19 WALL MOUNT RACK BRACKET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Bracket | |
Features | - | |
For Use With/Related Products | 19" Panel Width Racks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,164.25000 | ₹6,164.25 |
| 5 | ₹5,269.11000 | ₹26,345.55 |
| 10 | ₹4,924.88000 | ₹49,248.80 |
| 25 | ₹4,513.70600 | ₹1,12,842.65 |