
RK1236BKF | |
|---|---|
DigiKey Part Number | 5214-RK1236BKF-ND |
Manufacturer | |
Manufacturer Product Number | RK1236BKF |
Description | RACK ALUM 35.4X23.6X26.1 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Aluminum Cabinet Rack Enclosed, Bottom, Sides, Top 35.400" L x 23.600" W x 26.100" H (899.16mm x 599.44mm x 662.94mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 12U | |
Dimensions - Panel | - | |
Dimensions - Overall | 35.400" L x 23.600" W x 26.100" H (899.16mm x 599.44mm x 662.94mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Door | |
Material | Aluminum | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹64,769.86000 | ₹64,769.86 |







