



RK1520WALHM | |
|---|---|
DigiKey Part Number | 5214-RK1520WALHM-ND |
Manufacturer | |
Manufacturer Product Number | RK1520WALHM |
Description | CABINET STEEL 24X21.8X30.4 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Equipment Cabinet Enclosed, Bottom, Front, Sides, Top 24.000" L x 21.800" W x 30.400" H (609.60mm x 553.72mm x 772.16mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 15U | |
Dimensions - Panel | 23.500" L x 21.500" W x 27.000" H (596.90mm x 546.10mm x 685.80mm) | |
Dimensions - Overall | 24.000" L x 21.800" W x 30.400" H (609.60mm x 553.72mm x 772.16mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹57,948.65000 | ₹57,948.65 |
| 5 | ₹57,182.47000 | ₹2,85,912.35 |