
RK3236BKF | |
|---|---|
DigiKey Part Number | 5214-RK3236BKF-ND |
Manufacturer | |
Manufacturer Product Number | RK3236BKF |
Description | RACK STEEL 39.6X23.6X61.1 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Cabinet Rack Enclosed, Bottom, Front, Sides, Top 39.600" L x 23.600" W x 61.100" H (1005.84mm x 599.44mm x 1551.94mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 32U | |
Dimensions - Panel | 39.000" L x 22.800" W (990.60mm x 579.12mm) | |
Dimensions - Overall | 39.600" L x 23.600" W x 61.100" H (1005.84mm x 599.44mm x 1551.94mm) | |
Door | Glass | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,94,587.28000 | ₹1,94,587.28 |


