
RK4236BKB | |
|---|---|
DigiKey Part Number | 5214-RK4236BKB-ND |
Manufacturer | |
Manufacturer Product Number | RK4236BKB |
Description | RACK STEEL 42X23.6X78 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 42.000" L x 23.600" W x 78.000" H (1066.80mm x 599.44mm x 1981.20mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 42U | |
Dimensions - Panel | - | |
Dimensions - Overall | 42.000" L x 23.600" W x 78.000" H (1066.80mm x 599.44mm x 1981.20mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,06,908.33000 | ₹2,06,908.33 |





