
RKCONS1901 | |
|---|---|
DigiKey Part Number | 5214-RKCONS1901-ND |
Manufacturer | |
Manufacturer Product Number | RKCONS1901 |
Description | 1U SINGLE PORT KVM CONSOLE FOR S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1 Port Rack Mount Standard KVM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 1 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | KVM Cable, Power Cord | |
Requires | - | |
Size | 21.00" L x 19.00" W x 1.70" H (533.4mm x 482.6mm x 43.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,17,625.89000 | ₹1,17,625.89 |


