



RTPAC1013 | |
|---|---|
DigiKey Part Number | 5214-RTPAC1013-ND |
Manufacturer | |
Manufacturer Product Number | RTPAC1013 |
Description | 3 FT. POWER EXTENSION CORD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black NEMA 5-15P To NEMA 5-15R SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | 0°C ~ 40°C | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,574.84000 | ₹1,574.84 |
| 10 | ₹1,338.43100 | ₹13,384.31 |
| 30 | ₹1,238.56633 | ₹37,156.99 |
| 50 | ₹1,194.71900 | ₹59,735.95 |
| 100 | ₹1,137.71720 | ₹1,13,771.72 |
| 250 | ₹1,066.54360 | ₹2,66,635.90 |
| 500 | ₹1,015.69386 | ₹5,07,846.93 |