USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUSB2AC1MW

DigiKey Part Number
5214-RUSB2AC1MW-ND
Manufacturer
Manufacturer Product Number
RUSB2AC1MW
Description
1 M USB 2.0 TO USB C CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
22 AWG, 32 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
White
Length
3.28' (1.00m)
Features
Data Transfer and Charge, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Factory Stock: 103
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,781.72000₹1,781.72
10₹1,514.27300₹15,142.73
25₹1,419.44640₹35,486.16
50₹1,351.71880₹67,585.94
100₹1,287.22480₹1,28,722.48
250₹1,206.70280₹3,01,675.70
500₹1,149.18094₹5,74,590.47
Manufacturers Standard Package