Cable Assembly USB A Male Plug to i5 Lightning Connector 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUSB2ALT1MBC

DigiKey Part Number
5214-RUSB2ALT1MBC-ND
Manufacturer
Manufacturer Product Number
RUSB2ALT1MBC
Description
1M (3FT) USB TO LIGHTNING CABLE,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
3.28' (1.00m)
Cable Type
Round Coiled
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 399
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,943.86000₹1,943.86
10₹1,651.72200₹16,517.22
25₹1,548.34120₹38,708.53
50₹1,474.42620₹73,721.31
100₹1,404.08010₹1,40,408.01
250₹1,316.25596₹3,29,063.99
500₹1,253.51012₹6,26,755.06
Manufacturers Standard Package