
RUSB2CC1MB | |
|---|---|
DigiKey Part Number | 5214-RUSB2CC1MB-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2CC1MB |
Description | 1 M / 3.3 FT USB C CABLE BLACK A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,815.26000 | ₹1,815.26 |
| 10 | ₹1,542.69400 | ₹15,426.94 |
| 25 | ₹1,446.06040 | ₹36,151.51 |
| 50 | ₹1,377.06540 | ₹68,853.27 |
| 100 | ₹1,311.36930 | ₹1,31,136.93 |
| 250 | ₹1,229.33952 | ₹3,07,334.88 |
| 500 | ₹1,170.74044 | ₹5,85,370.22 |