Cable Assembly USB C Male Plug to i5 Lightning Connector 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUSB2CLT1MBC

DigiKey Part Number
5214-RUSB2CLT1MBC-ND
Manufacturer
Manufacturer Product Number
RUSB2CLT1MBC
Description
1M/3FT USB C TO LIGHTNING CABLE,
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug to i5 Lightning Connector 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
USB C Male Plug to i5 Lightning Connector
Length
3.28' (1.00m)
Cable Type
Round Coiled
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,874.79000₹2,874.79
10₹2,443.43000₹24,434.30
25₹2,290.47480₹57,261.87
50₹2,181.18600₹1,09,059.30
100₹2,077.15320₹2,07,715.32
250₹1,947.25192₹4,86,812.98
Manufacturers Standard Package