



RUSB2CLTMM2MR | |
|---|---|
DigiKey Part Number | 5214-RUSB2CLTMM2MR-ND |
Manufacturer | |
Manufacturer Product Number | RUSB2CLTMM2MR |
Description | USB-C TO LIGHTNING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to Apple Lightning Connector, Right Angle 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,285.74000 | ₹3,285.74 |
| 10 | ₹2,792.31800 | ₹27,923.18 |
| 25 | ₹2,617.52000 | ₹65,438.00 |
| 50 | ₹2,492.65100 | ₹1,24,632.55 |
| 100 | ₹2,373.78290 | ₹2,37,378.29 |
| 250 | ₹2,225.33760 | ₹5,56,334.40 |
