



RUSBCLTMM2MB | |
|---|---|
DigiKey Part Number | 5214-RUSBCLTMM2MB-ND |
Manufacturer | |
Manufacturer Product Number | RUSBCLTMM2MB |
Description | USB C TO LIGHTNING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Apple Lightning Connector Male to C Male 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 22 AWG, 32 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 6.56' (2.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,564.36000 | ₹3,564.36 |
| 10 | ₹3,029.57000 | ₹30,295.70 |
| 25 | ₹2,839.97400 | ₹70,999.35 |
| 50 | ₹2,704.48140 | ₹1,35,224.07 |
| 100 | ₹2,575.51190 | ₹2,57,551.19 |
| 250 | ₹2,414.48280 | ₹6,03,620.70 |

