Cable Assembly USB A Male Plug to i5 Lightning Connector 0.49' (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUSBLTMM15CMB

DigiKey Part Number
5214-RUSBLTMM15CMB-ND
Manufacturer
Manufacturer Product Number
RUSBLTMM15CMB
Description
15CM USB TO LIGHTNING CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector 0.49' (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector
Length
0.49' (150.0mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 477
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,502.04000₹2,502.04
10₹2,126.22500₹21,262.25
25₹1,993.09960₹49,827.49
50₹1,898.01240₹94,900.62
100₹1,807.48220₹1,80,748.22
250₹1,694.43832₹4,23,609.58
500₹1,613.67774₹8,06,838.87
Manufacturers Standard Package