
RUSBLTMM1MBR | |
|---|---|
DigiKey Part Number | 5214-RUSBLTMM1MBR-ND |
Manufacturer | |
Manufacturer Product Number | RUSBLTMM1MBR |
Description | ANGLED LIGHTNING TO USB CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector, Right Angle 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Length 3.28' (1.00m) |
Manufacturer StarTech.com | Cable Type Round |
Packaging Box | Color Black |
Part Status Active | Shielding Shielded |
Connector Type USB A Male Plug to i5 Lightning Connector, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,944.68000 | ₹2,944.68 |
| 10 | ₹2,502.79000 | ₹25,027.90 |