Cable Assembly USB A Male Plug to i5 Lightning Connector, Right Angle 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RUSBLTMM1MWR

DigiKey Part Number
5214-RUSBLTMM1MWR-ND
Manufacturer
Manufacturer Product Number
RUSBLTMM1MWR
Description
ANGLED LIGHTNING TO USB CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to i5 Lightning Connector, Right Angle 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Connector Type
USB A Male Plug to i5 Lightning Connector, Right Angle
Length
3.28' (1.00m)
Cable Type
Round
Color
White
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹2,804.90000₹2,804.90
10₹2,383.69800₹23,836.98
25₹2,234.41400₹55,860.35
50₹2,127.80920₹1,06,390.46
100₹2,026.32960₹2,02,632.96
250₹1,899.61896₹4,74,904.74
500₹1,824.11596₹9,12,057.98
Manufacturers Standard Package