USB 2.0 Cable A Male to Apple Lightning Connector 0.98' (300.0mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 2.0 Cable A Male to Apple Lightning Connector 0.98' (300.0mm) Shielded
RUSBLTMM30CMB
RUSBLTMM30CMB

RUSBLTMM30CMB

DigiKey Part Number
5214-RUSBLTMM30CMB-ND
Manufacturer
Manufacturer Product Number
RUSBLTMM30CMB
Description
30CM USB TO LIGHTNING CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Apple Lightning Connector 0.98' (300.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Configuration
Length
0.98' (300.0mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
22 AWG, 32 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹2,237.40000₹2,237.40
10₹1,901.46000₹19,014.60
25₹1,782.35000₹44,558.75
50₹1,697.30840₹84,865.42
100₹1,616.34840₹1,61,634.84
250₹1,515.26400₹3,78,816.00
500₹1,443.03180₹7,21,515.90
Manufacturers Standard Package