
RUSBLTMM30CMW | |
|---|---|
DigiKey Part Number | 5214-RUSBLTMM30CMW-ND |
Manufacturer | |
Manufacturer Product Number | RUSBLTMM30CMW |
Description | 30CM USB TO LIGHTNING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to i5 Lightning Connector 0.98' (300.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | USB A Male Plug to i5 Lightning Connector | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | White | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,237.40000 | ₹2,237.40 |
| 10 | ₹1,901.46000 | ₹19,014.60 |
| 25 | ₹1,782.35000 | ₹44,558.75 |
| 50 | ₹1,697.30840 | ₹84,865.42 |
| 100 | ₹1,616.34840 | ₹1,61,634.84 |
| 250 | ₹1,515.26400 | ₹3,78,816.00 |
| 500 | ₹1,443.03180 | ₹7,21,515.90 |