
S2CEPR10F-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-S2CEPR10F-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | S2CEPR10F-USB-CABLE |
Description | USB-C CHARGING CABLE, 240W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 10.00' (3.05m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,671.64000 | ₹2,671.64 |
| 10 | ₹2,270.66300 | ₹22,706.63 |
| 25 | ₹2,128.51720 | ₹53,212.93 |
| 50 | ₹2,026.94460 | ₹1,01,347.23 |
| 100 | ₹1,930.28280 | ₹1,93,028.28 |
| 250 | ₹1,809.56776 | ₹4,52,391.94 |
| 500 | ₹1,729.76512 | ₹8,64,882.56 |
