
S2CEPR3F-USB-CABLE | |
|---|---|
DigiKey Part Number | 5214-S2CEPR3F-USB-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | S2CEPR3F-USB-CABLE |
Description | USB-C CHARGING CABLE, 240W PD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.00' (914.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,973.68000 | ₹1,973.68 |
| 10 | ₹1,676.97500 | ₹16,769.75 |
| 25 | ₹1,571.97320 | ₹39,299.33 |
| 50 | ₹1,496.94000 | ₹74,847.00 |
| 100 | ₹1,425.52220 | ₹1,42,552.22 |
| 250 | ₹1,336.36180 | ₹3,34,090.45 |
| 500 | ₹1,272.65612 | ₹6,36,328.06 |