
S2CEPR3M-USBSL-CABLE | |
|---|---|
DigiKey Part Number | 5214-S2CEPR3M-USBSL-CABLE-ND |
Manufacturer | |
Manufacturer Product Number | S2CEPR3M-USBSL-CABLE |
Description | 10FT USB-C CHARGING CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable C Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,894.36000 | ₹2,894.36 |
| 10 | ₹2,460.11000 | ₹24,601.10 |
| 25 | ₹2,306.05520 | ₹57,651.38 |
| 50 | ₹2,196.04000 | ₹1,09,802.00 |
| 100 | ₹2,091.30820 | ₹2,09,130.82 |
| 250 | ₹1,960.53652 | ₹4,90,134.13 |