
S5G16AINDS-USB-A-HUB | |
|---|---|
DigiKey Part Number | 5214-S5G16AINDS-USB-A-HUB-ND |
Manufacturer | |
Manufacturer Product Number | S5G16AINDS-USB-A-HUB |
Description | USB HUB 16 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 16 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 16 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Chassis Mount | |
Features | USB 3.2 (16) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹48,236.80000 | ₹48,236.80 |
| 10 | ₹43,969.81400 | ₹4,39,698.14 |






