
SAS43SAT1M | |
|---|---|
DigiKey Part Number | 5214-SAS43SAT1M-ND |
Manufacturer | |
Manufacturer Product Number | SAS43SAT1M |
Description | 1M SFF-8643 TO 4X SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36, 7 (4) Position MiniSAS, SATA Plug to Receptacle 3.28' (1.00m) Black, Silver Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | MiniSAS, SATA | |
Number of Positions | 36, 7 (4) | |
Connector Type | Plug to Receptacle | |
Gender | Male to Female | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 3.28' (1.00m) | |
Color | Black, Silver | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 6Gbps | |
Operating Temperature | -5°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,797.33000 | ₹3,797.33 |
| 10 | ₹3,227.87000 | ₹32,278.70 |
| 25 | ₹3,025.82400 | ₹75,645.60 |
| 50 | ₹2,881.47880 | ₹1,44,073.94 |
| 100 | ₹2,744.06680 | ₹2,74,406.68 |
| 250 | ₹2,572.51136 | ₹6,43,127.84 |
