
SATA12RA1 | |
|---|---|
DigiKey Part Number | 5214-SATA12RA1-ND |
Manufacturer | |
Manufacturer Product Number | SATA12RA1 |
Description | 12IN RIGHT ANGLE SATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 1.00' (304.80mm) Red Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer StarTech.com | Cable Type Flat |
Packaging Bag | Usage External |
Part Status Active | Length 1.00' (304.80mm) |
Cable Connectors SATA | Color Red |
Number of Positions 7 | Shielding Unshielded |
Connector Type Receptacle to Receptacle, Right Angle | Wire Gauge 26 AWG |
Gender Female to Female | Frequency - Max 6Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹864.77000 | ₹864.77 |
| 10 | ₹734.77200 | ₹7,347.72 |
| 25 | ₹688.68200 | ₹17,217.05 |
| 50 | ₹655.80580 | ₹32,790.29 |
| 100 | ₹624.50460 | ₹62,450.46 |
| 250 | ₹585.42428 | ₹1,46,356.07 |
| 500 | ₹557.50016 | ₹2,78,750.08 |
| 1,000 | ₹530.92071 | ₹5,30,920.71 |