
SATA18 | |
|---|---|
DigiKey Part Number | 5214-SATA18-ND |
Manufacturer | |
Manufacturer Product Number | SATA18 |
Description | 18IN SATA SERIAL ATA CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle 1.50' (457.20mm) Red Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer StarTech.com | Cable Type Flat |
Packaging Bag | Length 1.50' (457.20mm) |
Part Status Active | Color Red |
Cable Connectors SATA | Shielding Unshielded |
Number of Positions 7 | Frequency - Max 6Gbps |
Connector Type Receptacle to Receptacle | Operating Temperature -20°C ~ 80°C |
Gender Female to Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹199.42000 | ₹199.42 |
| 10 | ₹169.41200 | ₹1,694.12 |
| 25 | ₹158.82640 | ₹3,970.66 |
| 50 | ₹151.22220 | ₹7,561.11 |
| 100 | ₹144.00030 | ₹14,400.03 |
| 250 | ₹134.97432 | ₹33,743.58 |
| 500 | ₹128.53144 | ₹64,265.72 |
| 1,000 | ₹122.39608 | ₹1,22,396.08 |
| 2,500 | ₹114.73768 | ₹2,86,844.20 |