
SATA22PEXT | |
|---|---|
DigiKey Part Number | 5214-SATA22PEXT-ND |
Manufacturer | |
Manufacturer Product Number | SATA22PEXT |
Description | 12IN SATA POWER/DATA EXT CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15, 7 Position SATA Plug to Receptacle 1.00' (304.80mm) Red Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 15, 7 | |
Connector Type | Plug to Receptacle | |
Gender | Male to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Individual | |
Usage | Internal | |
Length | 1.00' (304.80mm) | |
Color | Red | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,346.54000 | ₹1,346.54 |
| 10 | ₹1,144.60400 | ₹11,446.04 |
| 25 | ₹1,072.90640 | ₹26,822.66 |
| 50 | ₹1,021.71000 | ₹51,085.50 |
| 100 | ₹972.94570 | ₹97,294.57 |
| 250 | ₹912.07848 | ₹2,28,019.62 |
| 500 | ₹868.58856 | ₹4,34,294.28 |
| 1,000 | ₹827.18603 | ₹8,27,186.03 |




