



SATAPOWEXT12 | |
|---|---|
DigiKey Part Number | 5214-SATAPOWEXT12-ND |
Manufacturer | |
Manufacturer Product Number | SATAPOWEXT12 |
Description | 12" SATA POWER EXTENSION CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 15 Position SATA Receptacle to Plug 1.00' (304.80mm) Multiple Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 15 | |
Connector Type | Receptacle to Plug | |
Gender | Female to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Individual | |
Usage | - | |
Length | 1.00' (304.80mm) | |
Color | Multiple | |
Shielding | Unshielded | |
Wire Gauge | 18 AWG | |
Frequency - Max | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,209.55000 | ₹1,209.55 |
| 20 | ₹978.68600 | ₹19,573.72 |
| 40 | ₹931.95325 | ₹37,278.13 |
| 60 | ₹905.65917 | ₹54,339.55 |
| 100 | ₹873.60940 | ₹87,360.94 |
| 260 | ₹816.68927 | ₹2,12,339.21 |
| 500 | ₹779.89972 | ₹3,89,949.86 |
| 1,000 | ₹742.72504 | ₹7,42,725.04 |


