7 Position SATA Plug to Plug 1.96' (600.00mm) Black Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SATRD60CM

DigiKey Part Number
5214-SATRD60CM-ND
Manufacturer
Manufacturer Product Number
SATRD60CM
Description
0.6 M ROUND SATA CABLE
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
7 Position SATA Plug to Plug 1.96' (600.00mm) Black Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
-
Cable Type
Round
Usage
-
Length
1.96' (600.00mm)
Color
Black
Shielding
Unshielded
Wire Gauge
30 AWG
Frequency - Max
6Gbps
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Factory Stock: 766
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹918.81000₹918.81
10₹780.80500₹7,808.05
25₹731.88280₹18,297.07
50₹696.93800₹34,846.90
100₹663.68000₹66,368.00
250₹622.14328₹1,55,535.82
500₹592.47286₹2,96,236.43
1,000₹564.22539₹5,64,225.39
Manufacturers Standard Package