
SCNM9FF25 | |
|---|---|
DigiKey Part Number | 5214-SCNM9FF25-ND |
Manufacturer | |
Manufacturer Product Number | SCNM9FF25 |
Description | 25FT SERIAL NULL MODEM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 25.00' (7.62m) Receptacle, Female Sockets to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,706.24000 | ₹1,706.24 |
| 10 | ₹1,450.34700 | ₹14,503.47 |
| 25 | ₹1,359.54640 | ₹33,988.66 |
| 50 | ₹1,294.63300 | ₹64,731.65 |
| 100 | ₹1,232.86940 | ₹1,23,286.94 |
| 250 | ₹1,155.74868 | ₹2,88,937.17 |
| 500 | ₹1,100.65340 | ₹5,50,326.70 |

