



SCNM9FM | |
|---|---|
DigiKey Part Number | 5214-SCNM9FM-ND |
Manufacturer | |
Manufacturer Product Number | SCNM9FM |
Description | 10FT SERIAL NULL MODEM CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Beige | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹793.94000 | ₹793.94 |
| 10 | ₹675.03900 | ₹6,750.39 |
| 30 | ₹624.65667 | ₹18,739.70 |
| 50 | ₹602.52200 | ₹30,126.10 |
| 100 | ₹573.76480 | ₹57,376.48 |
| 250 | ₹537.85840 | ₹1,34,464.60 |
| 500 | ₹512.20058 | ₹2,56,100.29 |
| 1,000 | ₹487.78119 | ₹4,87,781.19 |

