
SDI2HD | |
|---|---|
DigiKey Part Number | 5214-SDI2HD-ND |
Manufacturer | |
Manufacturer Product Number | SDI2HD |
Description | 3G SDI BNC TO HDMI CONVERTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SDI to HDMI |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | SDI to HDMI | |
Convert From (Adapter End) | BNC | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | Power Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24,751.13000 | ₹24,751.13 |
| 10 | ₹21,959.00100 | ₹2,19,590.01 |
| 25 | ₹21,237.08960 | ₹5,30,927.24 |




