



SDOCKU313 | |
|---|---|
DigiKey Part Number | 5214-SDOCKU313-ND |
Manufacturer | |
Manufacturer Product Number | SDOCKU313 |
Description | SATA HARD DRIVE DOCK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Docking Station For 2.5", 3.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Docking Station | |
Specifications | - | |
For Use With/Related Products | 2.5", 3.5" Hard Drives |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,603.52000 | ₹11,603.52 |
| 10 | ₹9,775.02500 | ₹97,750.25 |
| 25 | ₹9,318.52560 | ₹2,32,963.14 |
| 100 | ₹8,817.01700 | ₹8,81,701.70 |