
SFP1000TXST | |
|---|---|
DigiKey Part Number | 5214-SFP1000TXST-ND |
Manufacturer | |
Manufacturer Product Number | SFP1000TXST |
Description | 1000BASE-TX SFP - RJ45 COPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1Gbps RJ45 Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | - | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | RJ45 | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,103.57000 | ₹7,103.57 |
| 10 | ₹5,971.63800 | ₹59,716.38 |
| 100 | ₹5,320.88330 | ₹5,32,088.33 |








