
SFP100MFXEMS | |
|---|---|
DigiKey Part Number | 5214-SFP100MFXEMS-ND |
Manufacturer | |
Manufacturer Product Number | SFP100MFXEMS |
Description | SFP-100M-FX COMPATIBLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 100Mbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,955.97000 | ₹1,955.97 |
| 10 | ₹1,551.64000 | ₹15,516.40 |
| 100 | ₹1,316.92320 | ₹1,31,692.32 |
| 500 | ₹1,215.14730 | ₹6,07,573.65 |
