
SFPG1320C | |
|---|---|
DigiKey Part Number | 5214-SFPG1320C-ND |
Manufacturer | |
Manufacturer Product Number | SFPG1320C |
Description | GB FIBER SFP TRANSCEIVER SM LC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,603.98000 | ₹7,603.98 |
| 10 | ₹6,409.51900 | ₹64,095.19 |
| 100 | ₹5,723.37230 | ₹5,72,337.23 |