
SFPGLCLHSMST | |
|---|---|
DigiKey Part Number | 5214-SFPGLCLHSMST-ND |
Manufacturer | |
Manufacturer Product Number | SFPGLCLHSMST |
Description | GB FIBER SFP SM/MM LC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 1310nm LC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 1310nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,573.34000 | ₹6,573.34 |
| 10 | ₹5,508.22400 | ₹55,082.24 |
| 100 | ₹4,895.69420 | ₹4,89,569.42 |