
SILV5-THERMAL-PASTE | |
|---|---|
DigiKey Part Number | 5214-SILV5-THERMAL-PASTE-ND |
Manufacturer | |
Manufacturer Product Number | SILV5-THERMAL-PASTE |
Description | THERMAL PASTE, PACK OF 5 SYRINGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 1.5 gram Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 1.5 gram Syringe | |
Usable Temperature Range | -22°F ~ 365°F (-30°C ~ 180°C) | |
Color | - | |
Thermal Conductivity | 3.20W/m-K | |
Features | - | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | -22°F ~ 365°F (-30°C ~ 180°C) | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,082.59000 | ₹3,082.59 |
| 10 | ₹2,727.92700 | ₹27,279.27 |
| 25 | ₹2,598.24920 | ₹64,956.23 |
| 50 | ₹2,504.13140 | ₹1,25,206.57 |
| 100 | ₹2,413.33100 | ₹2,41,333.10 |
| 250 | ₹2,298.18668 | ₹5,74,546.67 |








