



SILVGREASE1 | |
|---|---|
DigiKey Part Number | 5214-SILVGREASE1-ND |
Manufacturer | |
Manufacturer Product Number | SILVGREASE1 |
Description | THERMAL CPU PASTE COMPOUND |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 1.5 gram Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 1.5 gram Syringe | |
Usable Temperature Range | -30°C ~ 180°C | |
Color | Silver | |
Thermal Conductivity | 1.93W/m-K | |
Features | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹777.17000 | ₹777.17 |
| 10 | ₹688.08500 | ₹6,880.85 |
| 25 | ₹655.39560 | ₹16,384.89 |
| 50 | ₹631.70780 | ₹31,585.39 |
| 100 | ₹608.85870 | ₹60,885.87 |
| 250 | ₹579.88156 | ₹1,44,970.39 |
| 500 | ₹558.85136 | ₹2,79,425.68 |
| 1,000 | ₹538.56476 | ₹5,38,564.76 |





