
SLSATAF36 | |
|---|---|
DigiKey Part Number | 5214-SLSATAF36-ND |
Manufacturer | |
Manufacturer Product Number | SLSATAF36 |
Description | 36 SLIMLINE SATA W LP4 ADAPTER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.4mm) |
Manufacturer StarTech.com | Cable Type Flat, Individual |
Packaging Bag | Color Black, Red |
Part Status Active | Shielding Unshielded |
Connector Type SATA 13 pos Female to SATA 7 pos Female and Rectangular 4 pos Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,437.86000 | ₹1,437.86 |
| 10 | ₹1,222.13400 | ₹12,221.34 |
| 25 | ₹1,145.62880 | ₹28,640.72 |
| 50 | ₹1,090.92860 | ₹54,546.43 |
| 100 | ₹1,038.87480 | ₹1,03,887.48 |
| 250 | ₹973.88316 | ₹2,43,470.79 |
| 500 | ₹927.44858 | ₹4,63,724.29 |
| 1,000 | ₹883.24766 | ₹8,83,247.66 |