



ST4200MINI2 | |
|---|---|
DigiKey Part Number | 5214-ST4200MINI2-ND |
Manufacturer | |
Manufacturer Product Number | ST4200MINI2 |
Description | USB HUB 4 PORT 480MBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 480Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | - | |
Mounting Type | Desktop | |
Features | Portable, USB 2.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,780.78000 | ₹1,780.78 |
| 10 | ₹1,579.59600 | ₹15,795.96 |
| 25 | ₹1,506.03480 | ₹37,650.87 |
| 50 | ₹1,452.69520 | ₹72,634.76 |
| 100 | ₹1,401.25650 | ₹1,40,125.65 |
| 250 | ₹1,336.06732 | ₹3,34,016.83 |
| 500 | ₹1,288.79220 | ₹6,44,396.10 |








