USB Hub 4 Port 480Mbps
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Hub 4 Port 480Mbps
ST4200USBM
ST4200USBM

ST4200USBM

DigiKey Part Number
5214-ST4200USBM-ND
Manufacturer
Manufacturer Product Number
ST4200USBM
Description
USB HUB 4 PORT 480MBPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
USB Hub 4 Port 480Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Number of Ports
4
Data Rate (Max)
480Mbps
Voltage - Input
7V ~ 24V
Mounting Type
Desktop, DIN Rail, Surface Mount, Wall Mount
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 282
Factory Stock: 270
Check for Additional Incoming Stock
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹9,329.78000₹9,329.78
10₹8,276.31500₹82,763.15
25₹7,891.36320₹1,97,284.08
50₹7,612.14060₹3,80,607.03
100₹7,342.80520₹7,34,280.52
Manufacturers Standard Package