
ST43004UA | |
|---|---|
DigiKey Part Number | 5214-ST43004UA-ND |
Manufacturer | |
Manufacturer Product Number | ST43004UA |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB 3.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,345.26000 | ₹4,345.26 |
| 10 | ₹3,854.17300 | ₹38,541.73 |
| 25 | ₹3,674.80840 | ₹91,870.21 |
| 50 | ₹3,544.72080 | ₹1,77,236.04 |
| 100 | ₹3,419.30190 | ₹3,41,930.19 |
| 250 | ₹3,260.25012 | ₹8,15,062.53 |


