



ST4300MINU3B | |
|---|---|
DigiKey Part Number | 5214-ST4300MINU3B-ND |
Manufacturer | |
Manufacturer Product Number | ST4300MINU3B |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB 3.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,281.08000 | ₹3,281.08 |
| 10 | ₹2,910.57200 | ₹29,105.72 |
| 25 | ₹2,775.11640 | ₹69,377.91 |
| 50 | ₹2,676.87960 | ₹1,33,843.98 |
| 100 | ₹2,582.13750 | ₹2,58,213.75 |
| 250 | ₹2,462.04496 | ₹6,15,511.24 |








