



ST4300USBM | |
|---|---|
DigiKey Part Number | 5214-ST4300USBM-ND |
Manufacturer | |
Manufacturer Product Number | ST4300USBM |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 7V ~ 24V | |
Mounting Type | Chassis Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,265.73000 | ₹15,265.73 |
| 10 | ₹13,543.56000 | ₹1,35,435.60 |
| 25 | ₹12,913.71600 | ₹3,22,842.90 |
| 50 | ₹12,537.02080 | ₹6,26,851.04 |









