
ST53004U1C | |
|---|---|
DigiKey Part Number | 5214-ST53004U1C-ND |
Manufacturer | |
Manufacturer Product Number | ST53004U1C |
Description | USB HUB 4 PORT 5GBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Ports | 4 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 100 ~ 240VAC | |
Mounting Type | Desktop | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,835.08000 | ₹7,835.08 |
| 10 | ₹6,950.18500 | ₹69,501.85 |
| 25 | ₹6,626.86640 | ₹1,65,671.66 |
| 50 | ₹6,392.35460 | ₹3,19,617.73 |
| 100 | ₹6,166.15490 | ₹6,16,615.49 |