



ST7200USBM | |
|---|---|
DigiKey Part Number | 5214-ST7200USBM-ND |
Manufacturer | |
Manufacturer Product Number | ST7200USBM |
Description | USB HUB 7 PORT 480MBPS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | USB Hub 7 Port 480Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 7 | |
Data Rate (Max) | 480Mbps | |
Voltage - Input | 7V ~ 24V | |
Mounting Type | Desktop, DIN Rail, Surface Mount, Wall Mount | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12,906.26000 | ₹12,906.26 |
| 10 | ₹11,449.95000 | ₹1,14,499.50 |
| 25 | ₹10,917.41080 | ₹2,72,935.27 |
| 50 | ₹10,531.04300 | ₹5,26,552.15 |












